Terminal Butt Splice, Inline, Individual Openings Connector Crimp 18-22 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HT-61

DigiKey Part Number
3M157196-ND
Manufacturer
Manufacturer Product Number
HT-61
Description
CONN SPLICE 18-22 AWG CRIMP
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Terminal Butt Splice, Inline, Individual Openings Connector Crimp 18-22 AWG
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Wire Entries
2
Manufacturer
3M
Termination
Crimp
Packaging
Bulk
Wire Gauge
18-22 AWG
Part Status
Active
Insulation
Non-Insulated
Terminal Type
Butt Splice, Inline, Individual Openings
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 697
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
13,78000 Kč3,78 Kč
103,27600 Kč32,76 Kč
253,06560 Kč76,64 Kč
502,91460 Kč145,73 Kč
1002,77590 Kč277,59 Kč
2502,60124 Kč650,31 Kč
5002,47692 Kč1 238,46 Kč
1 0002,35829 Kč2 358,29 Kč
3 0002,18218 Kč6 546,54 Kč
Manufacturers Standard Package
Unit Price without VAT:3,78000 Kč
Unit Price with VAT:4,57380 Kč