
0192030384 | |
|---|---|
DigiKey Part Number | WM13851-ND |
Manufacturer | |
Manufacturer Product Number | 0192030384 |
Description | CONN SPLICE 18-22 AWG CRIMP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Terminal Butt Splice, Inline, Individual Openings Connector Crimp 18-22 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 0192030384 Models |
Category | Number of Wire Entries 2 |
Manufacturer Molex | Termination Crimp |
Series | Wire Gauge 18-22 AWG |
Packaging Bulk | Insulation Non-Insulated |
Part Status Active | Features High Temperature |
Terminal Type Butt Splice, Inline, Individual Openings | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,52000 Kč | 2,52 Kč |
| 10 | 2,18400 Kč | 21,84 Kč |
| 25 | 2,04960 Kč | 51,24 Kč |
| 50 | 1,94860 Kč | 97,43 Kč |
| 100 | 1,85620 Kč | 185,62 Kč |
| 250 | 1,73864 Kč | 434,66 Kč |
| 500 | 1,65548 Kč | 827,74 Kč |
| 1 000 | 1,57632 Kč | 1 576,32 Kč |
| 3 000 | 1,45859 Kč | 4 375,77 Kč |
| Unit Price without VAT: | 2,52000 Kč |
|---|---|
| Unit Price with VAT: | 3,04920 Kč |











