Terminal Butt Splice, Inline, Individual Openings Connector Crimp 14-16 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BS14-M

DigiKey Part Number
298-9983-ND
Manufacturer
Manufacturer Product Number
BS14-M
Description
CONN SPLICE 14-16 AWG CRIMP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Terminal Butt Splice, Inline, Individual Openings Connector Crimp 14-16 AWG
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Wire Entries
2
Manufacturer
Panduit Corp
Termination
Crimp
Series
Wire Gauge
14-16 AWG
Packaging
Bulk
Insulation
Non-Insulated
Part Status
Active
Features
Brazed Seam, Serrated Mating Area
Terminal Type
Butt Splice, Inline, Individual Openings
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 17 306
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
16,30000 Kč6,30 Kč
105,90000 Kč59,00 Kč
255,72840 Kč143,21 Kč
505,60640 Kč280,32 Kč
1005,48680 Kč548,68 Kč
2505,33096 Kč1 332,74 Kč
5005,21632 Kč2 608,16 Kč
1 0005,10419 Kč5 104,19 Kč
3 0004,93103 Kč14 793,09 Kč
Manufacturers Standard Package
Unit Price without VAT:6,30000 Kč
Unit Price with VAT:7,62300 Kč