
BS10-D | |
|---|---|
DigiKey Part Number | 298-9980-ND |
Manufacturer | |
Manufacturer Product Number | BS10-D |
Description | CONN SPLICE 10-12 AWG CRIMP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Terminal Butt Splice, Inline, Individual Openings Connector Crimp 10-12 AWG |
Datasheet | Datasheet |
Category | Number of Wire Entries 2 |
Manufacturer Panduit Corp | Termination Crimp |
Series | Wire Gauge 10-12 AWG |
Packaging Bulk | Insulation Non-Insulated |
Part Status Active | Features Brazed Seam, Serrated Mating Area |
Terminal Type Butt Splice, Inline, Individual Openings | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,61000 Kč | 8,61 Kč |
| 10 | 8,02100 Kč | 80,21 Kč |
| 25 | 7,79440 Kč | 194,86 Kč |
| 50 | 7,62640 Kč | 381,32 Kč |
| 100 | 7,46270 Kč | 746,27 Kč |
| 250 | 7,25104 Kč | 1 812,76 Kč |
| 500 | 7,09480 Kč | 3 547,40 Kč |
| 1 000 | 6,94194 Kč | 6 941,94 Kč |
| 2 500 | 6,74489 Kč | 16 862,22 Kč |
| Unit Price without VAT: | 8,61000 Kč |
|---|---|
| Unit Price with VAT: | 10,41810 Kč |










