
324893 | |
|---|---|
DigiKey Part Number | A27210-ND |
Manufacturer | |
Manufacturer Product Number | 324893 |
Description | CONN SPLICE 10-12 AWG CRIMP |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Terminal Butt Splice, Inline, Individual Openings Connector Crimp 10-12 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 324893 Models |
Category | Number of Wire Entries 2 |
Manufacturer TE Connectivity AMP Connectors | Termination Crimp |
Series | Wire Gauge 10-12 AWG |
Packaging Bulk | Insulation Non-Insulated |
Part Status Active | Features Brazed Seam, Serrated Mating Area |
Terminal Type Butt Splice, Inline, Individual Openings | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,06000 Kč | 18,06 Kč |
| 10 | 15,26600 Kč | 152,66 Kč |
| 25 | 14,30400 Kč | 357,60 Kč |
| 50 | 13,61520 Kč | 680,76 Kč |
| 100 | 12,96420 Kč | 1 296,42 Kč |
| 250 | 12,15196 Kč | 3 037,99 Kč |
| 500 | 11,57158 Kč | 5 785,79 Kč |
| 1 000 | 11,01891 Kč | 11 018,91 Kč |
| 2 500 | 10,32900 Kč | 25 822,50 Kč |
| Unit Price without VAT: | 18,06000 Kč |
|---|---|
| Unit Price with VAT: | 21,85260 Kč |
















