
321280 | |
|---|---|
DigiKey Part Number | A27209-ND |
Manufacturer | |
Manufacturer Product Number | 321280 |
Description | CONN SPLICE 12-14 AWG CRIMP |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Terminal Butt Splice, Inline, Individual Openings Connector Crimp 12-14 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 321280 Models |
Category | Number of Wire Entries 2 |
Manufacturer TE Connectivity AMP Connectors | Termination Crimp |
Series | Wire Gauge 12-14 AWG |
Packaging Bulk | Insulation Non-Insulated |
Part Status Active | Features Brazed Seam, Serrated Mating Area |
Terminal Type Butt Splice, Inline, Individual Openings | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 25,44000 Kč | 25,44 Kč |
| 10 | 21,54400 Kč | 215,44 Kč |
| 25 | 20,18800 Kč | 504,70 Kč |
| 50 | 19,22460 Kč | 961,23 Kč |
| 100 | 18,30490 Kč | 1 830,49 Kč |
| 250 | 17,15824 Kč | 4 289,56 Kč |
| 500 | 16,33862 Kč | 8 169,31 Kč |
| 1 000 | 15,55862 Kč | 15 558,62 Kč |
| 3 000 | 14,39836 Kč | 43 195,08 Kč |
| Unit Price without VAT: | 25,44000 Kč |
|---|---|
| Unit Price with VAT: | 30,78240 Kč |

















