
323755 | |
|---|---|
DigiKey Part Number | A28054-ND |
Manufacturer | |
Manufacturer Product Number | 323755 |
Description | CONN SPLICE 10-12 AWG CRIMP |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Terminal Butt Splice, Inline, Individual Openings Connector Crimp 10-12 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 323755 Models |
Category | Number of Wire Entries 2 |
Manufacturer TE Connectivity AMP Connectors | Termination Crimp |
Series | Wire Gauge 10-12 AWG |
Packaging Bulk | Insulation Non-Insulated |
Part Status Active | Features Brazed Seam, Serrated Mating Area |
Terminal Type Butt Splice, Inline, Individual Openings | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 29,41000 Kč | 29,41 Kč |
| 10 | 24,92200 Kč | 249,22 Kč |
| 25 | 23,35800 Kč | 583,95 Kč |
| 50 | 22,24440 Kč | 1 112,22 Kč |
| 100 | 21,17880 Kč | 2 117,88 Kč |
| 250 | 19,85192 Kč | 4 962,98 Kč |
| 500 | 18,90384 Kč | 9 451,92 Kč |
| 1 000 | 18,00163 Kč | 18 001,63 Kč |
| 2 500 | 16,87477 Kč | 42 186,93 Kč |
| Unit Price without VAT: | 29,41000 Kč |
|---|---|
| Unit Price with VAT: | 35,58610 Kč |











