
323796 | |
|---|---|
DigiKey Part Number | A27487-ND |
Manufacturer | |
Manufacturer Product Number | 323796 |
Description | CONN SPLICE 16-22 AWG CRIMP |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Terminal Butt Splice, Inline, Individual Openings Connector Crimp 16-22 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 323796 Models |
Category | Number of Wire Entries 2 |
Manufacturer TE Connectivity AMP Connectors | Termination Crimp |
Series | Wire Gauge 16-22 AWG |
Packaging Bulk | Insulation Non-Insulated |
Part Status Active | Features Brazed Seam, Serrated Mating Area |
Terminal Type Butt Splice, Inline, Individual Openings | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,11000 Kč | 22,11 Kč |
| 10 | 18,74900 Kč | 187,49 Kč |
| 25 | 17,56880 Kč | 439,22 Kč |
| 50 | 16,72620 Kč | 836,31 Kč |
| 100 | 15,92530 Kč | 1 592,53 Kč |
| 250 | 14,92752 Kč | 3 731,88 Kč |
| 500 | 14,21470 Kč | 7 107,35 Kč |
| 1 000 | 13,53605 Kč | 13 536,05 Kč |
| 3 000 | 12,52644 Kč | 37 579,32 Kč |
| Unit Price without VAT: | 22,11000 Kč |
|---|---|
| Unit Price with VAT: | 26,75310 Kč |










