Terminal Butt Splice, Inline, Individual Openings Connector Crimp 14-16 to 18-22 AWG Red
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0192150013

DigiKey Part Number
23-0192150013-ND
Manufacturer
Manufacturer Product Number
0192150013
Description
CONN SPLICE 14-16 TO 18-22 AWG
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Terminal Butt Splice, Inline, Individual Openings Connector Crimp 14-16 to 18-22 AWG Red
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Termination
Crimp
Manufacturer
Molex
Wire Gauge
14-16 to 18-22 AWG
Series
Insulation
Non-Insulated
Packaging
Bulk
Features
Step Up/Step Down
Part Status
Active
Color
Red
Terminal Type
Butt Splice, Inline, Individual Openings
Base Product Number
Number of Wire Entries
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 9 639
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
117,22000 Kč17,22 Kč
1014,57300 Kč145,73 Kč
2513,64880 Kč341,22 Kč
5012,99780 Kč649,89 Kč
10012,37620 Kč1 237,62 Kč
25011,59928 Kč2 899,82 Kč
50011,04494 Kč5 522,47 Kč
1 00010,51748 Kč10 517,48 Kč
2 5009,85898 Kč24 647,45 Kč
Manufacturers Standard Package
Unit Price without VAT:17,22000 Kč
Unit Price with VAT:20,83620 Kč