



0192150037 | |
|---|---|
DigiKey Part Number | WM4291-ND |
Manufacturer | |
Manufacturer Product Number | 0192150037 |
Description | CONN SPLICE 8 TO 10-12 AWG CRIMP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Terminal Butt Splice, Inline, Individual Openings Connector Crimp 8 to 10-12 AWG Yellow |
Datasheet | Datasheet |
Category | Termination Crimp |
Manufacturer Molex | Wire Gauge 8 to 10-12 AWG |
Series | Insulation Non-Insulated |
Packaging Box | Features Step Up/Step Down |
Part Status Active | Color Yellow |
Terminal Type Butt Splice, Inline, Individual Openings | Base Product Number |
Number of Wire Entries 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 29,61000 Kč | 29,61 Kč |
| 10 | 25,21900 Kč | 252,19 Kč |
| 25 | 23,63520 Kč | 590,88 Kč |
| 50 | 22,50560 Kč | 1 125,28 Kč |
| 100 | 21,42850 Kč | 2 142,85 Kč |
| 250 | 20,08584 Kč | 5 021,46 Kč |
| 500 | 19,12624 Kč | 9 563,12 Kč |
| 1 000 | 18,21304 Kč | 18 213,04 Kč |
| 2 500 | 17,07322 Kč | 42 683,05 Kč |
| Unit Price without VAT: | 29,61000 Kč |
|---|---|
| Unit Price with VAT: | 35,82810 Kč |














