20 AWG Hook-Up Wire 10/30 Black 300V 100.0' (30.5m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3053 BK005

DigiKey Part Number
A2040B-100-ND
Manufacturer
Manufacturer Product Number
3053 BK005
Description
HOOK-UP STRND 20AWG BLACK 100'
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
20 AWG Hook-Up Wire 10/30 Black 300V 100.0' (30.5m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Jacket (Insulation) Diameter
0.069" (1.75mm)
Mfr
Jacket (Insulation) Thickness
0.016" (0.41mm)
Packaging
Spool
Length
100.0' (30.5m)
Part Status
Active
Voltage
300V
Cable Type
Operating Temperature
-40°C ~ 105°C
Wire Gauge
Jacket Color
Conductor Strand
10/30
Ratings
ISO 10993, UL Style 1007/1569
Conductor Material
Features
Biological Compatibility
Jacket (Insulation) Material
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 600
Check for Additional Incoming Stock
All prices are in CZK
Spool
QuantityUnit PriceExt Price
12 115,34000 Kč2 115,34 Kč
22 012,97500 Kč4 025,95 Kč
31 955,12333 Kč5 865,37 Kč
51 884,23400 Kč9 421,17 Kč
71 838,73429 Kč12 871,14 Kč
101 791,48600 Kč17 914,86 Kč
Manufacturers Standard Package
Unit Price without VAT:2 115,34000 Kč
Unit Price with VAT:2 559,56140 Kč
Alternate Color
HOOK-UP STRND 20AWG WHT 100'
In-Stock: 175
Unit Price: 2 115,34000 Kč
HOOK-UP STRND 20AWG RED 100'
In-Stock: 766
Unit Price: 2 115,34000 Kč
HOOK-UP STRND 20AWG GRN 100'
In-Stock: 135
Unit Price: 2 115,34000 Kč
HOOK-UP STRND 20AWG ORG 100'
In-Stock: 68
Unit Price: 2 115,34000 Kč
HOOK-UP STRND 20AWG YLW 100'
In-Stock: 151
Unit Price: 2 115,34000 Kč
Alternate Length
HOOK-UP STRND 20AWG BLACK 1000'
In-Stock: 97
Unit Price: 9 110,19000 Kč
HOOK-UP STRND 20AWG BLACK
In-Stock: 30000
Unit Price: 3,06785 Kč