
M13405 SL005 | |
|---|---|
DigiKey Part Number | M13405SL005-ND |
Manufacturer | |
Manufacturer Product Number | M13405 SL005 |
Description | CABLE 5COND 20AWG SLATE |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 5 Conductor Multi-Conductor Cable Slate 20 AWG 100.0' (30.5m) |
Datasheet | Datasheet |
Category | Jacket (Insulation) Diameter 0.238" (6.05mm) |
Mfr | Length 100.0' (30.5m) |
Packaging Spool | Jacket Color Slate |
Part Status Active | Ratings UL Style 2464 |
Cable Type | Voltage 300 V |
Number of Conductors 5 | Operating Temperature -20°C ~ 80°C |
Wire Gauge | Jacket (Insulation) Thickness 0.0320" (0.813mm) |
Conductor Strand 7/28 | Conductor Insulation Poly-Vinyl Chloride (PVC) |
Conductor Material Copper, Tinned | Base Product Number |
Jacket (Insulation) Material |
| Length | Unit Price (Per Foot) | Ext Price |
|---|---|---|
| 100 | 27,48430 Kč | 2 748,43 Kč |
| 200 | 26,14775 Kč | 5 229,55 Kč |
| 300 | 25,39147 Kč | 7 617,44 Kč |
| 500 | 24,46434 Kč | 12 232,17 Kč |
| 700 | 23,86903 Kč | 16 708,32 Kč |
| 1 000 | 23,25130 Kč | 23 251,30 Kč |
| Unit Price without VAT: | 27,48430 Kč |
|---|---|
| Unit Price with VAT: | 33,25600 Kč |










