Terminal Butt Splice, Inline, Individual Openings Connector Crimp 18-22 AWG Red
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

94785

DigiKey Part Number
94785-01-ND
Manufacturer
Manufacturer Product Number
94785
Description
CONN SPLICE 18-22 AWG CRIMP
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Terminal Butt Splice, Inline, Individual Openings Connector Crimp 18-22 AWG Red
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Wire Entries
2
Manufacturer
3M
Termination
Crimp
Series
Wire Gauge
18-22 AWG
Packaging
Bulk
Insulation
Fully Insulated
Part Status
Active
Color
Red
Terminal Type
Butt Splice, Inline, Individual Openings
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 41 999
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
17,35000 Kč7,35 Kč
106,15200 Kč61,52 Kč
255,77040 Kč144,26 Kč
505,49720 Kč274,86 Kč
1005,23270 Kč523,27 Kč
3004,84143 Kč1 452,43 Kč
5004,66996 Kč2 334,98 Kč
1 0004,44675 Kč4 446,75 Kč
2 5004,16810 Kč10 420,25 Kč
Manufacturers Standard Package
Unit Price without VAT:7,35000 Kč
Unit Price with VAT:8,89350 Kč