
2-320576-3 | |
|---|---|
DigiKey Part Number | A27517-ND |
Manufacturer | |
Manufacturer Product Number | 2-320576-3 |
Description | CONN RING CIRC 10AWG #5/16 CRIMP |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 5/16 Stud Circular 10 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 2-320576-3 Models |
Category | Termination Crimp |
Manufacturer TE Connectivity AMP Connectors | Wire Gauge 10 AWG |
Series | Insulation Insulated |
Packaging Bulk | Features Insulation Restriction, Serrated Termination |
Part Status Active | Color Yellow, Brown Stripe |
Terminal Type Circular | Contact Material Copper |
Stud/Tab Size 5/16 Stud | Contact Finish Tin |
Thickness 0.040" (1.02mm) | Insulation Diameter 0.119" ~ 0.200" (3.02mm ~ 5.08mm) |
Width - Outer Edges 0.531" (13.49mm) | Material - Insulation Polyamide (PA), Nylon |
Length - Overall 1.392" (35.36mm) | Base Product Number |
Mounting Type Free Hanging (In-Line) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 41,29000 Kč | 41,29 Kč |
| 10 | 35,10000 Kč | 351,00 Kč |
| 25 | 32,89320 Kč | 822,33 Kč |
| 50 | 31,32080 Kč | 1 566,04 Kč |
| 100 | 29,82340 Kč | 2 982,34 Kč |
| 250 | 27,95388 Kč | 6 988,47 Kč |
| 500 | 26,61954 Kč | 13 309,77 Kč |
| 1 000 | 25,34882 Kč | 25 348,82 Kč |
| 2 500 | 23,76259 Kč | 59 406,47 Kč |
| Unit Price without VAT: | 41,29000 Kč |
|---|---|
| Unit Price with VAT: | 49,96090 Kč |














