18 AWG Hook-Up Wire 16/30 Red 1000V 100.0' (30.5m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1555 RD005

DigiKey Part Number
1555RD005-ND
Manufacturer
Manufacturer Product Number
1555 RD005
Description
HOOK-UP STRND 18AWG RED 100'
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
18 AWG Hook-Up Wire 16/30 Red 1000V 100.0' (30.5m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Jacket (Insulation) Diameter
0.079" (2.01mm)
Mfr
Jacket (Insulation) Thickness
0.016" (0.41mm)
Packaging
Spool
Length
100.0' (30.5m)
Part Status
Active
Voltage
1000V
Cable Type
Operating Temperature
-40°C ~ 80°C
Wire Gauge
Jacket Color
Conductor Strand
16/30
Qualification
MIL-W-76B Type MW
Conductor Material
Base Product Number
Jacket (Insulation) Material
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 55
Check for Additional Incoming Stock
All prices are in CZK
Spool
QuantityUnit PriceExt Price
12 611,10000 Kč2 611,10 Kč
22 484,59000 Kč4 969,18 Kč
32 412,95000 Kč7 238,85 Kč
52 325,27600 Kč11 626,38 Kč
72 268,95429 Kč15 882,68 Kč
102 210,48000 Kč22 104,80 Kč
Manufacturers Standard Package
Unit Price without VAT:2 611,10000 Kč
Unit Price with VAT:3 159,43100 Kč
Alternate Color
HOOK-UP STRND 18AWG BLACK 100'
In-Stock: 58
Unit Price: 2 611,10000 Kč
HOOK-UP STRND 18AWG BLU 100'
In-Stock: 23
Unit Price: 2 611,10000 Kč
HOOK-UP STRND 18AWG BROWN
In-Stock: 2300
Unit Price: 25,59030 Kč
HOOK-UP STRND 18AWG GRN 100'
In-Stock: 30
Unit Price: 2 611,10000 Kč
HOOK-UP STRND 18AWG ORANGE 100'
In-Stock: 1
Unit Price: 2 611,10000 Kč
Alternate Length
HOOK-UP STRND 18AWG RED 1000'
In-Stock: 12
Unit Price: 12 250,02000 Kč