
1555 BL005 | |
|---|---|
DigiKey Part Number | 1555BL005-ND |
Manufacturer | |
Manufacturer Product Number | 1555 BL005 |
Description | HOOK-UP STRND 18AWG BLU 100' |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 18 AWG Hook-Up Wire 16/30 Blue 1000V 100.0' (30.5m) |
Datasheet | Datasheet |
Category | Jacket (Insulation) Diameter 0.079" (2.01mm) |
Mfr | Jacket (Insulation) Thickness 0.016" (0.41mm) |
Packaging Spool | Length 100.0' (30.5m) |
Part Status Active | Voltage 1000V |
Cable Type | Operating Temperature -40°C ~ 80°C |
Wire Gauge | Jacket Color |
Conductor Strand 16/30 | Qualification MIL-W-76B Type MW |
Conductor Material | Base Product Number |
Jacket (Insulation) Material |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 611,10000 Kč | 2 611,10 Kč |
| 2 | 2 484,59000 Kč | 4 969,18 Kč |
| 3 | 2 412,95000 Kč | 7 238,85 Kč |
| 5 | 2 325,27600 Kč | 11 626,38 Kč |
| 7 | 2 268,95429 Kč | 15 882,68 Kč |
| 10 | 2 210,48000 Kč | 22 104,80 Kč |
| Unit Price without VAT: | 2 611,10000 Kč |
|---|---|
| Unit Price with VAT: | 3 159,43100 Kč |







