
1555 RD001 | |
|---|---|
DigiKey Part Number | 1555RD001-ND |
Manufacturer | |
Manufacturer Product Number | 1555 RD001 |
Description | HOOK-UP STRND 18AWG RED 1000' |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 18 AWG Hook-Up Wire 16/30 Red 1000V 1000.0' (304.8m) |
Datasheet | Datasheet |
Category | Jacket (Insulation) Diameter 0.079" (2.01mm) |
Mfr | Jacket (Insulation) Thickness 0.016" (0.41mm) |
Packaging Spool | Length 1000.0' (304.8m) |
Part Status Active | Voltage 1000V |
Cable Type | Operating Temperature -40°C ~ 80°C |
Wire Gauge | Jacket Color |
Conductor Strand 16/30 | Qualification MIL-W-76B Type MW |
Conductor Material | Base Product Number |
Jacket (Insulation) Material |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12 250,02000 Kč | 12 250,02 Kč |
| 2 | 11 645,80500 Kč | 23 291,61 Kč |
| 3 | 11 303,78333 Kč | 33 911,35 Kč |
| 5 | 10 884,48200 Kč | 54 422,41 Kč |
| 7 | 10 615,11857 Kč | 74 305,83 Kč |
| 10 | 10 335,40500 Kč | 103 354,05 Kč |
| Unit Price without VAT: | 12 250,02000 Kč |
|---|---|
| Unit Price with VAT: | 14 822,52420 Kč |







