18 AWG Hook-Up Wire 16/30 Black 1000V 1000.0' (304.8m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1555 BK001

DigiKey Part Number
1555BK001-ND
Manufacturer
Manufacturer Product Number
1555 BK001
Description
HOOK-UP STRND 18AWG BLACK 1000'
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
18 AWG Hook-Up Wire 16/30 Black 1000V 1000.0' (304.8m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Jacket (Insulation) Diameter
0.079" (2.01mm)
Mfr
Jacket (Insulation) Thickness
0.016" (0.41mm)
Packaging
Spool
Length
1000.0' (304.8m)
Part Status
Active
Voltage
1000V
Cable Type
Operating Temperature
-40°C ~ 80°C
Wire Gauge
Jacket Color
Conductor Strand
16/30
Qualification
MIL-W-76B Type MW
Conductor Material
Base Product Number
Jacket (Insulation) Material
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 17
Check for Additional Incoming Stock
All prices are in CZK
Spool
QuantityUnit PriceExt Price
111 779,04000 Kč11 779,04 Kč
211 197,92000 Kč22 395,84 Kč
310 869,05333 Kč32 607,16 Kč
510 801,12000 Kč54 005,60 Kč
Manufacturers Standard Package
Unit Price without VAT:11 779,04000 Kč
Unit Price with VAT:14 252,63840 Kč
Alternate Color
HOOK-UP STRND 18AWG BLU 1000'
In-Stock: 10
Unit Price: 11 779,04000 Kč
HOOK-UP STRND 18AWG BROWN 1000'
In-Stock: 1
Unit Price: 12 250,02000 Kč
HOOK-UP STRND 18AWG GREEN
In-Stock: 1000
Unit Price: 11,42270 Kč
HOOK-UP STRND 18AWG ORANGE 1000'
In-Stock: 4
Unit Price: 12 250,02000 Kč
HOOK-UP STRND 18AWG RED 1000'
In-Stock: 12
Unit Price: 12 250,02000 Kč
Alternate Length
HOOK-UP STRND 18AWG BLACK 100'
In-Stock: 58
Unit Price: 2 611,10000 Kč