
1555 GR001 | |
|---|---|
DigiKey Part Number | 1555GR001-ND |
Manufacturer | |
Manufacturer Product Number | 1555 GR001 |
Description | HOOK-UP STRND 18AWG GREEN |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 18 AWG Hook-Up Wire 16/30 Green 1000V 1000.0' (304.8m) |
Datasheet | Datasheet |
Category | Jacket (Insulation) Diameter 0.079" (2.01mm) |
Mfr | Jacket (Insulation) Thickness 0.016" (0.41mm) |
Packaging Spool | Length 1000.0' (304.8m) |
Part Status Active | Voltage 1000V |
Cable Type | Operating Temperature -40°C ~ 80°C |
Wire Gauge | Jacket Color |
Conductor Strand 16/30 | Qualification MIL-W-76B Type MW |
Conductor Material | Base Product Number |
Jacket (Insulation) Material |
| Length | Unit Price (Per Foot) | Ext Price |
|---|---|---|
| 1 000 | 11,42270 Kč | 11 422,70 Kč |
| 2 000 | 10,85607 Kč | 21 712,14 Kč |
| 3 000 | 10,80109 Kč | 32 403,27 Kč |
| Unit Price without VAT: | 11,42270 Kč |
|---|---|
| Unit Price with VAT: | 13,82147 Kč |







