Hand Crimper Tool Terminals
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TR-482

DigiKey Part Number
TR-482-ND
Manufacturer
Manufacturer Product Number
TR-482
Description
TOOL HAND CRIMPER 10-22AWG SIDE
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Hand Crimper Tool Terminals
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
For Use With/Related Products
Terminals
Manufacturer
3M
Wire Gauge or Range - AWG
10-22 AWG
Packaging
Box
Ratcheting
Ratchet
Part Status
Active
Wire Entry Location
Side Entry
Tool Method
Manual
Base Product Number
Tool Type
Hand Crimper
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 10
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
114 643,80000 Kč14 643,80 Kč
513 574,62000 Kč67 873,10 Kč
1013 139,14200 Kč131 391,42 Kč
Manufacturers Standard Package
Unit Price without VAT:14 643,80000 Kč
Unit Price with VAT:17 718,99800 Kč