Ring Terminal Connector 8 Stud Circular 18-22 AWG Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

94727

DigiKey Part Number
94727-01-ND
Manufacturer
Manufacturer Product Number
94727
Description
CONN RING CIR 18-22AWG #8 1=1PC
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Ring Terminal Connector 8 Stud Circular 18-22 AWG Crimp
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Free Hanging (In-Line)
Manufacturer
3M
Termination
Crimp
Series
Wire Gauge
18-22 AWG
Packaging
Bulk
Insulation
Insulated
Part Status
Active
Color
Red
Terminal Type
Circular
Contact Material
Copper, ETP
Stud/Tab Size
8 Stud
Contact Finish
Tin
Thickness
0.030" (0.76mm)
Insulation Diameter
0.145" (3.68mm)
Width - Outer Edges
0.330" (8.38mm)
Material - Insulation
Vinyl
Length - Overall
0.900" (22.86mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 42 613
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
17,35000 Kč7,35 Kč
106,15200 Kč61,52 Kč
255,77040 Kč144,26 Kč
505,49720 Kč274,86 Kč
1005,23270 Kč523,27 Kč
3004,84143 Kč1 452,43 Kč
5004,66996 Kč2 334,98 Kč
1 0004,44675 Kč4 446,75 Kč
2 5004,16810 Kč10 420,25 Kč
Manufacturers Standard Package
Unit Price without VAT:7,35000 Kč
Unit Price with VAT:8,89350 Kč