Ring Terminal Connector 10 Stud Circular 10-12 AWG Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

94741

DigiKey Part Number
94741-01-ND
Manufacturer
Manufacturer Product Number
94741
Description
CONN RING CIR 10-12AWG #10 1=1PC
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Ring Terminal Connector 10 Stud Circular 10-12 AWG Crimp
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Free Hanging (In-Line)
Manufacturer
3M
Termination
Crimp
Series
Wire Gauge
10-12 AWG
Packaging
Bulk
Insulation
Insulated
Part Status
Active
Color
Yellow
Terminal Type
Circular
Contact Material
Copper, ETP
Stud/Tab Size
10 Stud
Contact Finish
Tin
Thickness
0.040" (1.02mm)
Insulation Diameter
0.250" (6.35mm)
Width - Outer Edges
0.380" (9.65mm)
Material - Insulation
Vinyl
Length - Overall
1.030" (26.16mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 8 475
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
19,45000 Kč9,45 Kč
108,02100 Kč80,21 Kč
257,51720 Kč187,93 Kč
507,16040 Kč358,02 Kč
1006,81810 Kč681,81 Kč
2506,39012 Kč1 597,53 Kč
5006,08480 Kč3 042,40 Kč
1 0005,79377 Kč5 793,77 Kč
2 5005,43092 Kč13 577,30 Kč
Manufacturers Standard Package
Unit Price without VAT:9,45000 Kč
Unit Price with VAT:11,43450 Kč