0.250" (6.35mm) Quick Connect Female 10-12 AWG Crimp Connector Fully Insulated
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

94832

DigiKey Part Number
94832-01-ND
Manufacturer
Manufacturer Product Number
94832
Description
CONN QC RCPT 10-12AWG 0.250
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
0.250" (6.35mm) Quick Connect Female 10-12 AWG Crimp Connector Fully Insulated
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination
Crimp
Manufacturer
3M
Wire Gauge
10-12 AWG
Series
Insulation
Fully Insulated
Packaging
Bulk
Mounting Type
Free Hanging (In-Line)
Part Status
Active
Features
Butted Seam
Terminal Type
Standard
Color
Yellow
Gender
Female
Contact Material
Brass
Tab Width
0.250" (6.35mm)
Contact Finish
Tin
Tab Thickness
0.032" (0.81mm)
Insulation Diameter
0.250" (6.35mm)
Length - Overall
0.990" (25.15mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2 553
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
113,65000 Kč13,65 Kč
1011,61200 Kč116,12 Kč
2510,87680 Kč271,92 Kč
5010,35620 Kč517,81 Kč
1009,86070 Kč986,07 Kč
2509,24248 Kč2 310,62 Kč
5008,80068 Kč4 400,34 Kč
1 0008,38030 Kč8 380,30 Kč
2 5007,85552 Kč19 638,80 Kč
Manufacturers Standard Package
Unit Price without VAT:13,65000 Kč
Unit Price with VAT:16,51650 Kč