Ring Terminal Connector 1/4 Stud Circular 10-12 AWG Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

94743

DigiKey Part Number
94743-01-ND
Manufacturer
Manufacturer Product Number
94743
Description
CONN RING CIR 10-12AWG 1/4 1=1PC
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Ring Terminal Connector 1/4 Stud Circular 10-12 AWG Crimp
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Free Hanging (In-Line)
Manufacturer
3M
Termination
Crimp
Series
Wire Gauge
10-12 AWG
Packaging
Bulk
Insulation
Insulated
Part Status
Active
Color
Yellow
Terminal Type
Circular
Contact Material
Copper, ETP
Stud/Tab Size
1/4 Stud
Contact Finish
Tin
Thickness
0.040" (1.02mm)
Insulation Diameter
0.250" (6.35mm)
Width - Outer Edges
0.530" (13.46mm)
Material - Insulation
Vinyl
Length - Overall
1.260" (32.00mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4 138
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
111,55000 Kč11,55 Kč
109,84800 Kč98,48 Kč
259,22240 Kč230,56 Kč
508,78560 Kč439,28 Kč
1008,36350 Kč836,35 Kč
2507,83896 Kč1 959,74 Kč
5007,46436 Kč3 732,18 Kč
1 0007,10782 Kč7 107,82 Kč
2 5006,66266 Kč16 656,65 Kč
Manufacturers Standard Package
Unit Price without VAT:11,55000 Kč
Unit Price with VAT:13,97550 Kč