Ring Terminal Connector 3/8 Stud Circular 8 AWG Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

94755

DigiKey Part Number
3M160895-ND
Manufacturer
Manufacturer Product Number
94755
Description
CONN RING CIR 8AWG #3/8 1=1PC
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Ring Terminal Connector 3/8 Stud Circular 8 AWG Crimp
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
3M
Series
Packaging
Bulk
Part Status
Active
Terminal Type
Circular
Stud/Tab Size
3/8 Stud
Thickness
0.050" (1.27mm)
Width - Outer Edges
0.590" (14.99mm)
Length - Overall
1.380" (35.05mm)
Mounting Type
Free Hanging (In-Line)
Termination
Crimp
Wire Gauge
8 AWG
Insulation
Insulated
Features
Brazed Seam
Color
Red
Contact Material
Copper, ETP
Contact Finish
Tin
Insulation Diameter
0.340" (8.64mm)
Material - Insulation
Polyamide (PA), Nylon
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 141
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
131,71000 Kč31,71 Kč
1027,00300 Kč270,03 Kč
3024,98767 Kč749,63 Kč
5024,10160 Kč1 205,08 Kč
10022,94660 Kč2 294,66 Kč
25021,50952 Kč5 377,38 Kč
50020,48228 Kč10 241,14 Kč
1 00019,50462 Kč19 504,62 Kč
2 50018,28372 Kč45 709,30 Kč
Manufacturers Standard Package
Unit Price without VAT:31,71000 Kč
Unit Price with VAT:38,36910 Kč