4 Position Barrier Block Jumper Around Barrier, Spade
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

278A11-4

DigiKey Part Number
278A11-4-ND
Manufacturer
Manufacturer Product Number
278A11-4
Description
JUMPER BARRIER BLK 4POS SPADE
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
4 Position Barrier Block Jumper Around Barrier, Spade
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Positions
4
Manufacturer
Curtis Industries
Pitch
0.375" (9.53mm)
Series
Style
Around Barrier, Spade
Packaging
Bulk
For Use With/Related Products
1500, 37000 and 38000 Series
Part Status
Active
Contact Material
Brass
Type
Barrier Block
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 340
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1104,78000 Kč104,78 Kč
1088,99000 Kč889,90 Kč
2583,41240 Kč2 085,31 Kč
5079,43120 Kč3 971,56 Kč
10075,63690 Kč7 563,69 Kč
30069,99543 Kč20 998,63 Kč
50067,51822 Kč33 759,11 Kč
1 00064,29777 Kč64 297,77 Kč
2 50060,27678 Kč150 691,95 Kč
Manufacturers Standard Package
Unit Price without VAT:104,78000 Kč
Unit Price with VAT:126,78380 Kč