
T38001040 | |
|---|---|
DigiKey Part Number | 364-T38001040-ND |
Manufacturer | |
Manufacturer Product Number | T38001040 |
Description | CONN BARRIER STRIP 4CIRC 0.375" |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 4 Circuit 0.375" (9.53mm) Barrier Block Connector Screws with Captive Plate |
Datasheet | Datasheet |
Category | Voltage Rating 300V |
Manufacturer Curtis Industries | Wire Gauge 12-22 AWG |
Series | Top Termination Screws with Captive Plate |
Packaging Bulk | Bottom Termination Closed |
Part Status Active | Barrier Type 2 Wall (Dual) |
Terminal Block Type Barrier Block | Features Flange |
Number of Circuits 4 | Mounting Type Chassis, Panel |
Number of Wire Entries 4 | Operating Temperature 105°C |
Pitch 0.375" (9.53mm) | Material - Insulation Polypropylene (PP) |
Number of Rows 1 | Material Flammability Rating UL94 V-0 |
Current Rating (Amps) 20A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 106,46000 Kč | 106,46 Kč |
| 10 | 75,53000 Kč | 755,30 Kč |
| 25 | 66,21080 Kč | 1 655,27 Kč |
| 50 | 60,42380 Kč | 3 021,19 Kč |
| 100 | 55,65730 Kč | 5 565,73 Kč |
| 250 | 50,72696 Kč | 12 681,74 Kč |
| 500 | 47,86914 Kč | 23 934,57 Kč |
| 1 000 | 45,97512 Kč | 45 975,12 Kč |
| Unit Price without VAT: | 106,46000 Kč |
|---|---|
| Unit Price with VAT: | 128,81660 Kč |








