Connector Terminal, 45° Tab, Double, Barrier Block For 38000, CB and CFT Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TB-53

DigiKey Part Number
TB-53-ND
Manufacturer
Manufacturer Product Number
TB-53
Description
CONN TERM BLK 45DEG DBL BARRIER
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Connector Terminal, 45° Tab, Double, Barrier Block For 38000, CB and CFT Series
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Part Status
Active
Manufacturer
Curtis Industries
Type
Terminal, 45° Tab, Double, Barrier Block
Packaging
Bulk
For Use With/Related Products
38000, CB and CFT Series
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 663
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
112,60000 Kč12,60 Kč
1010,75100 Kč107,51 Kč
2510,07080 Kč251,77 Kč
509,58340 Kč479,17 Kč
1009,12780 Kč912,78 Kč
2508,55460 Kč2 138,65 Kč
5008,14554 Kč4 072,77 Kč
1 0007,75645 Kč7 756,45 Kč
2 5007,27077 Kč18 176,92 Kč
Manufacturers Standard Package
Unit Price without VAT:12,60000 Kč
Unit Price with VAT:15,24600 Kč