
CFTQ-3 | |
|---|---|
DigiKey Part Number | 364-CFTQ-3-ND |
Manufacturer | |
Manufacturer Product Number | CFTQ-3 |
Description | CONN BARRIER STRIP 3CIRC 0.375" |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 3 Circuit 0.375" (9.53mm) Barrier Block Connector Screws |
Datasheet | Datasheet |
Category | Wire Gauge 12-22 AWG |
Manufacturer Curtis Industries | Top Termination Screws |
Series | Bottom Termination Quick Connect (0.250"), Insulated |
Packaging Bulk | Barrier Type 2 Wall (Dual) |
Part Status Active | Features Flange |
Terminal Block Type Barrier Block | Color Black |
Number of Circuits 3 | Terminal Screw Material Steel |
Number of Wire Entries 3 | Mounting Type Chassis, Panel |
Pitch 0.375" (9.53mm) | Operating Temperature 140°C |
Number of Rows 1 | Material - Insulation Polyester Thermoplastic |
Current Rating (Amps) 20A | Material Flammability Rating UL94 V-0 |
Voltage Rating 300V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 270,66000 Kč | 270,66 Kč |
| 10 | 192,27900 Kč | 1 922,79 Kč |
| 25 | 170,38600 Kč | 4 259,65 Kč |
| 50 | 157,18680 Kč | 7 859,34 Kč |
| 100 | 146,52610 Kč | 14 652,61 Kč |
| 250 | 135,69244 Kč | 33 923,11 Kč |
| 500 | 129,50264 Kč | 64 751,32 Kč |
| 1 000 | 124,67604 Kč | 124 676,04 Kč |
| Unit Price without VAT: | 270,66000 Kč |
|---|---|
| Unit Price with VAT: | 327,49860 Kč |










