
A31930307 | |
|---|---|
DigiKey Part Number | 283-4875-ND |
Manufacturer | |
Manufacturer Product Number | A31930307 |
Description | CONN BARRIER STRIP 3CIRC 0.437" |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 3 Circuit 0.437" (11.10mm) Barrier Block Connector Screws with Captive Plate |
Datasheet | Datasheet |
Category | Wire Gauge 12-22 AWG |
Manufacturer Eaton - Electronics Division | Top Termination Screws with Captive Plate |
Series | Bottom Termination Quick Connect (0.250"), Insulated |
Packaging Bulk | Barrier Type 2 Wall (Dual) |
Part Status Active | Features Flange |
Terminal Block Type Barrier Block | Color Black |
Number of Circuits 3 | Terminal Screw Material Steel |
Number of Wire Entries 3 | Terminal Screw Finish Zinc |
Pitch 0.437" (11.10mm) | Mounting Type Chassis, Panel |
Number of Rows 1 | Operating Temperature -40°C ~ 105°C |
Current Rating (Amps) 30A | Material - Insulation Thermoplastic |
Voltage Rating 600V | Material Flammability Rating UL94 V-0 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| A31940307WR | Eaton - Electronics Division | 100 | 283-A31940307WR-ND | 117,21000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 130,56000 Kč | 130,56 Kč |
| 10 | 92,59800 Kč | 925,98 Kč |
| 25 | 81,30320 Kč | 2 032,58 Kč |
| 50 | 74,33320 Kč | 3 716,66 Kč |
| 100 | 68,61040 Kč | 6 861,04 Kč |
| 300 | 61,73577 Kč | 18 520,73 Kč |
| 500 | 59,30220 Kč | 29 651,10 Kč |
| 1 000 | 56,62414 Kč | 56 624,14 Kč |
| Unit Price without VAT: | 130,56000 Kč |
|---|---|
| Unit Price with VAT: | 157,97760 Kč |



