
A31940307WR | |
|---|---|
DigiKey Part Number | 283-A31940307WR-ND |
Manufacturer | |
Manufacturer Product Number | A31940307WR |
Description | BARRIER STRIP, A3000 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 3 Circuit 0.437" (11.10mm) Barrier Block Connector Screws with Captive Plate |
Datasheet | Datasheet |
Category | Wire Gauge 12-22 AWG |
Manufacturer Eaton - Electronics Division | Top Termination Screws with Captive Plate |
Series | Bottom Termination Quick Connect (0.250"), Insulated |
Packaging Bulk | Barrier Type 2 Wall (Dual) |
Part Status Active | Features Flange |
Terminal Block Type Barrier Block | Color Black |
Number of Circuits 3 | Terminal Screw Material Steel |
Number of Wire Entries 3 | Terminal Screw Finish Zinc |
Pitch 0.437" (11.10mm) | Mounting Type Chassis, Panel; Through Hole |
Number of Rows 1 | Operating Temperature -40°C ~ 105°C |
Current Rating (Amps) 30A | Material - Insulation Thermoplastic |
Voltage Rating 600V | Material Flammability Rating UL94 V-0 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 117,21000 Kč | 117,21 Kč |
| 10 | 83,27600 Kč | 832,76 Kč |
| 25 | 73,03600 Kč | 1 825,90 Kč |
| 50 | 66,69580 Kč | 3 334,79 Kč |
| 100 | 61,47780 Kč | 6 147,78 Kč |
| 300 | 55,19340 Kč | 16 558,02 Kč |
| 500 | 52,96504 Kč | 26 482,52 Kč |
| 1 000 | 50,50973 Kč | 50 509,73 Kč |
| Unit Price without VAT: | 117,21000 Kč |
|---|---|
| Unit Price with VAT: | 141,82410 Kč |

