
CFT-5 | |
|---|---|
DigiKey Part Number | 364-CFT-5-ND |
Manufacturer | |
Manufacturer Product Number | CFT-5 |
Description | CONN BARRIER STRIP 5CIRC 0.375" |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 5 Circuit 0.375" (9.53mm) Barrier Block Connector Screws |
Datasheet | Datasheet |
Category | Wire Gauge 12-22 AWG |
Manufacturer Curtis Industries | Top Termination Screws |
Series | Bottom Termination Solder Turret, Insulated |
Packaging Bulk | Barrier Type 2 Wall (Dual) |
Part Status Active | Features Flange |
Terminal Block Type Barrier Block | Color Black |
Number of Circuits 5 | Terminal Screw Material Steel |
Number of Wire Entries 5 | Mounting Type Chassis, Panel |
Pitch 0.375" (9.53mm) | Operating Temperature 140°C |
Number of Rows 1 | Material - Insulation Polyester Thermoplastic |
Current Rating (Amps) 20A | Material Flammability Rating UL94 V-0 |
Voltage Rating 300V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 298,80000 Kč | 298,80 Kč |
| 10 | 212,43700 Kč | 2 124,37 Kč |
| 25 | 188,51160 Kč | 4 712,79 Kč |
| 50 | 174,13220 Kč | 8 706,61 Kč |
| 100 | 162,53290 Kč | 16 253,29 Kč |
| 250 | 150,77152 Kč | 37 692,88 Kč |
| 500 | 144,05846 Kč | 72 029,23 Kč |
| 1 000 | 138,83017 Kč | 138 830,17 Kč |
| Unit Price without VAT: | 298,80000 Kč |
|---|---|
| Unit Price with VAT: | 361,54800 Kč |







