
CBPW-5 | |
|---|---|
DigiKey Part Number | 364-CBPW-5-ND |
Manufacturer | |
Manufacturer Product Number | CBPW-5 |
Description | CONN BARRIER STRIP 5CIRC 0.375" |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 5 Circuit 0.375" (9.53mm) Barrier Block Connector Screws with Captive Plate |
Datasheet | Datasheet |
Category | Wire Gauge 12-22 AWG |
Manufacturer Curtis Industries | Top Termination Screws with Captive Plate |
Series | Bottom Termination PC Pin |
Packaging Bulk | Barrier Type 2 Wall (Dual) |
Part Status Active | Features Flange |
Terminal Block Type Barrier Block | Color Black |
Number of Circuits 5 | Mounting Type Chassis, Panel; Through Hole |
Number of Wire Entries 5 | Operating Temperature 140°C |
Pitch 0.375" (9.53mm) | Material - Insulation Polyester Thermoplastic |
Number of Rows 1 | Material Flammability Rating UL94 V-0 |
Current Rating (Amps) 20A | Base Product Number |
Voltage Rating 300V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 273,39000 Kč | 273,39 Kč |
| 10 | 194,31500 Kč | 1 943,15 Kč |
| 25 | 172,20880 Kč | 4 305,22 Kč |
| 50 | 158,88760 Kč | 7 944,38 Kč |
| 100 | 148,13040 Kč | 14 813,04 Kč |
| 250 | 137,20428 Kč | 34 301,07 Kč |
| 500 | 130,96074 Kč | 65 480,37 Kč |
| 1 000 | 126,09404 Kč | 126 094,04 Kč |
| Unit Price without VAT: | 273,39000 Kč |
|---|---|
| Unit Price with VAT: | 330,80190 Kč |








