
T38021120 | |
|---|---|
DigiKey Part Number | 364-T38021120-ND |
Manufacturer | |
Manufacturer Product Number | T38021120 |
Description | CONN BARRIER STRP 12CIRC 0.375" |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 12 Circuit 0.375" (9.53mm) Barrier Block Connector Screws with Captive Plate |
Datasheet | Datasheet |
Category | Voltage Rating 300V |
Manufacturer Curtis Industries | Wire Gauge 12-22 AWG |
Series | Top Termination Screws with Captive Plate |
Packaging Bulk | Bottom Termination Solder Turret |
Part Status Active | Barrier Type 2 Wall (Dual) |
Terminal Block Type Barrier Block | Features Flange |
Number of Circuits 12 | Mounting Type Chassis, Panel |
Number of Wire Entries 12 | Operating Temperature 105°C |
Pitch 0.375" (9.53mm) | Material - Insulation Polypropylene (PP) |
Number of Rows 1 | Material Flammability Rating UL94 V-0 |
Current Rating (Amps) 20A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 296,49000 Kč | 296,49 Kč |
| 10 | 210,84100 Kč | 2 108,41 Kč |
| 25 | 187,07520 Kč | 4 676,88 Kč |
| 50 | 172,78000 Kč | 8 639,00 Kč |
| 100 | 161,25620 Kč | 16 125,62 Kč |
| 250 | 149,56876 Kč | 37 392,19 Kč |
| 500 | 142,89642 Kč | 71 448,21 Kč |
| 1 000 | 137,69963 Kč | 137 699,63 Kč |
| Unit Price without VAT: | 296,49000 Kč |
|---|---|
| Unit Price with VAT: | 358,75290 Kč |







