
1504-ST | |
|---|---|
DigiKey Part Number | 364-1504-ST-ND |
Manufacturer | |
Manufacturer Product Number | 1504-ST |
Description | CONN BARRIER STRIP 4CIRC 0.375" |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 4 Circuit 0.375" (9.53mm) Barrier Block Connector Screws with Solder Lugs, Dual |
Datasheet | Datasheet |
Category | Wire Gauge 10-22 AWG |
Manufacturer Curtis Industries | Top Termination Screws with Solder Lugs, Dual |
Series | Bottom Termination Closed |
Packaging Bulk | Barrier Type 2 Wall (Dual) |
Part Status Active | Features Flange |
Terminal Block Type Barrier Block | Terminal Screw Finish Tin |
Number of Circuits 4 | Mounting Type Chassis, Panel |
Number of Wire Entries 8 | Operating Temperature 110°C |
Pitch 0.375" (9.53mm) | Material - Insulation Polyphenylene Oxide (PPO) |
Number of Rows 2 | Material Flammability Rating UL94 V-0 |
Current Rating (Amps) 20A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 142,37000 Kč | 142,37 Kč |
| 10 | 101,00000 Kč | 1 010,00 Kč |
| 30 | 86,65867 Kč | 2 599,76 Kč |
| 50 | 81,26220 Kč | 4 063,11 Kč |
| 100 | 75,10980 Kč | 7 510,98 Kč |
| 250 | 68,78524 Kč | 17 196,31 Kč |
| 500 | 65,13538 Kč | 32 567,69 Kč |
| 1 000 | 62,27188 Kč | 62 271,88 Kč |
| Unit Price without VAT: | 142,37000 Kč |
|---|---|
| Unit Price with VAT: | 172,26770 Kč |



