
247B24-4 | |
|---|---|
DigiKey Part Number | 247B24-4-ND |
Manufacturer | |
Manufacturer Product Number | 247B24-4 |
Description | CONN TERM BLK COVER 4POS |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Connector Cover For 1500 Series |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Curtis Industries | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Cover | |
Number of Positions | 4 | |
For Use With/Related Products | 1500 Series | |
Color | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 58,62220 Kč | 11 724,44 Kč |
| Unit Price without VAT: | 58,62220 Kč |
|---|---|
| Unit Price with VAT: | 70,93286 Kč |








