
1504W | |
|---|---|
DigiKey Part Number | 364-1504W-ND |
Manufacturer | |
Manufacturer Product Number | 1504W |
Description | CONN BARRIER STRIP 4CIRC 0.375" |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 4 Circuit 0.375" (9.53mm) Barrier Block Connector Screws with Captive Plate |
Datasheet | Datasheet |
Category | Wire Gauge 10-22 AWG |
Manufacturer Curtis Industries | Top Termination Screws with Captive Plate |
Series | Bottom Termination Closed |
Packaging Box | Barrier Type 2 Wall (Dual) |
Part Status Active | Features Flange |
Terminal Block Type Barrier Block | Terminal Screw Material Steel |
Number of Circuits 4 | Mounting Type Chassis, Panel |
Number of Wire Entries 8 | Operating Temperature 110°C |
Pitch 0.375" (9.53mm) | Material - Insulation Polyphenylene Oxide (PPO) |
Number of Rows 2 | Material Flammability Rating UL94 V-0 |
Current Rating (Amps) 20A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 135,65000 Kč | 135,65 Kč |
| 10 | 96,17100 Kč | 961,71 Kč |
| 25 | 84,49600 Kč | 2 112,40 Kč |
| 50 | 77,30200 Kč | 3 865,10 Kč |
| 100 | 71,40580 Kč | 7 140,58 Kč |
| 250 | 65,33568 Kč | 16 333,92 Kč |
| 500 | 61,83030 Kč | 30 915,15 Kč |
| 1 000 | 59,07871 Kč | 59 078,71 Kč |
| Unit Price without VAT: | 135,65000 Kč |
|---|---|
| Unit Price with VAT: | 164,13650 Kč |










