



1504-Y | |
|---|---|
DigiKey Part Number | 364-1504-Y-ND |
Manufacturer | |
Manufacturer Product Number | 1504-Y |
Description | CONN BARRIER STRIP 4CIRC 0.375" |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 4 Circuit 0.375" (9.53mm) Barrier Block Connector Screws |
Datasheet | Datasheet |
Category | Wire Gauge 10-22 AWG |
Manufacturer Curtis Industries | Top Termination Screws |
Series | Bottom Termination PC Pin |
Packaging Bulk | Barrier Type 2 Wall (Dual) |
Part Status Active | Features Flange |
Terminal Block Type Barrier Block | Terminal Screw Material Steel |
Number of Circuits 4 | Mounting Type Chassis, Panel; Through Hole |
Number of Wire Entries 8 | Operating Temperature 110°C |
Pitch 0.375" (9.53mm) | Material - Insulation Polyphenylene Oxide (PPO) |
Number of Rows 2 | Material Flammability Rating UL94 V-0 |
Current Rating (Amps) 20A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 233,50000 Kč | 233,50 Kč |
| 10 | 165,71600 Kč | 1 657,16 Kč |
| 30 | 143,26933 Kč | 4 298,08 Kč |
| 50 | 134,95000 Kč | 6 747,50 Kč |
| 100 | 125,54490 Kč | 12 554,49 Kč |
| 250 | 115,96944 Kč | 28 992,36 Kč |
| 500 | 110,48518 Kč | 55 242,59 Kč |
| 1 000 | 106,20410 Kč | 106 204,10 Kč |
| Unit Price without VAT: | 233,50000 Kč |
|---|---|
| Unit Price with VAT: | 282,53500 Kč |








