
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer 3M | Termination Crimp |
Series | Wire Gauge 18-22 AWG |
Packaging Bulk | Insulation Insulated |
Part Status Active | Color Red |
Terminal Type Circular | Contact Material Copper, ETP |
Stud/Tab Size 1/4 Stud | Contact Finish Tin |
Thickness 0.030" (0.76mm) | Insulation Diameter 0.145" (3.68mm) |
Width - Outer Edges 0.470" (11.94mm) | Material - Insulation Vinyl |
Length - Overall 1.080" (27.43mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,45000 Kč | 9,45 Kč |
| 10 | 8,02100 Kč | 80,21 Kč |
| 25 | 7,51720 Kč | 187,93 Kč |
| 50 | 7,15620 Kč | 357,81 Kč |
| 100 | 6,81600 Kč | 681,60 Kč |
| 300 | 6,30570 Kč | 1 891,71 Kč |
| 500 | 6,08228 Kč | 3 041,14 Kč |
| 1 000 | 5,79188 Kč | 5 791,88 Kč |
| 2 500 | 5,42899 Kč | 13 572,47 Kč |
| Unit Price without VAT: | 9,45000 Kč |
|---|---|
| Unit Price with VAT: | 11,43450 Kč |












