Ring Terminal Connector 1/4 Stud Circular 18-22 AWG Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

11-14S-P

DigiKey Part Number
19-11-14S-P-ND
Manufacturer
Manufacturer Product Number
11-14S-P
Description
VINYL INSULATED BUTTED SEAM RING
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Ring Terminal Connector 1/4 Stud Circular 18-22 AWG Crimp
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Free Hanging (In-Line)
Manufacturer
3M
Termination
Crimp
Series
Wire Gauge
18-22 AWG
Packaging
Bulk
Insulation
Insulated
Part Status
Active
Color
Red
Terminal Type
Circular
Contact Material
Copper, ETP
Stud/Tab Size
1/4 Stud
Contact Finish
Tin
Thickness
0.030" (0.76mm)
Insulation Diameter
0.145" (3.68mm)
Width - Outer Edges
0.470" (11.94mm)
Material - Insulation
Vinyl
Length - Overall
1.080" (27.43mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 476
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
17,77000 Kč7,77 Kč
106,65600 Kč66,56 Kč
256,23240 Kč155,81 Kč
505,92980 Kč296,49 Kč
1005,64640 Kč564,64 Kč
2505,29232 Kč1 323,08 Kč
5005,03952 Kč2 519,76 Kč
1 0004,79867 Kč4 798,67 Kč
3 0004,44059 Kč13 321,77 Kč
Manufacturers Standard Package
Unit Price without VAT:7,77000 Kč
Unit Price with VAT:9,40170 Kč