
T38020040 | |
|---|---|
DigiKey Part Number | 364-T38020040-ND |
Manufacturer | |
Manufacturer Product Number | T38020040 |
Description | CONN BARRIER STRIP 4CIRC 0.375" |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 4 Circuit 0.375" (9.53mm) Barrier Block Connector Screws |
Datasheet | Datasheet |
Category | Wire Gauge 12-22 AWG |
Manufacturer Curtis Industries | Top Termination Screws |
Series | Bottom Termination Solder Turret |
Packaging Bulk | Barrier Type 2 Wall (Dual) |
Part Status Active | Features Flange |
Terminal Block Type Barrier Block | Terminal Screw Material Steel |
Number of Circuits 4 | Terminal Screw Finish Nickel |
Number of Wire Entries 4 | Mounting Type Chassis, Panel |
Pitch 0.375" (9.53mm) | Operating Temperature 105°C |
Number of Rows 1 | Material - Insulation Polypropylene (PP) |
Current Rating (Amps) 20A | Material Flammability Rating UL94 V-0 |
Voltage Rating 300V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 114,86000 Kč | 114,86 Kč |
| 10 | 81,53500 Kč | 815,35 Kč |
| 25 | 71,51080 Kč | 1 787,77 Kč |
| 50 | 65,30380 Kč | 3 265,19 Kč |
| 100 | 60,19710 Kč | 6 019,71 Kč |
| 250 | 54,91984 Kč | 13 729,96 Kč |
| 500 | 51,86380 Kč | 25 931,90 Kč |
| 1 000 | 49,46037 Kč | 49 460,37 Kč |
| Unit Price without VAT: | 114,86000 Kč |
|---|---|
| Unit Price with VAT: | 138,98060 Kč |








