
T38000040 | |
|---|---|
DigiKey Part Number | 364-T38000040-ND |
Manufacturer | |
Manufacturer Product Number | T38000040 |
Description | CONN BARRIER STRIP 4CIRC 0.375" |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 4 Circuit 0.375" (9.53mm) Barrier Block Connector Screws |
Datasheet | Datasheet |
Category | Wire Gauge 12-22 AWG |
Manufacturer Curtis Industries | Top Termination Screws |
Series | Bottom Termination Closed |
Packaging Bulk | Barrier Type 2 Wall (Dual) |
Part Status Active | Features Flange |
Terminal Block Type Barrier Block | Terminal Screw Material Steel |
Number of Circuits 4 | Terminal Screw Finish Nickel |
Number of Wire Entries 4 | Mounting Type Chassis, Panel |
Pitch 0.375" (9.53mm) | Operating Temperature 105°C |
Number of Rows 1 | Material - Insulation Polypropylene (PP) |
Current Rating (Amps) 20A | Material Flammability Rating UL94 V-0 |
Voltage Rating 300V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 104,57000 Kč | 104,57 Kč |
| 10 | 74,33300 Kč | 743,33 Kč |
| 25 | 65,12720 Kč | 1 628,18 Kč |
| 50 | 59,41600 Kč | 2 970,80 Kč |
| 100 | 54,70610 Kč | 5 470,61 Kč |
| 250 | 49,82908 Kč | 12 457,27 Kč |
| 500 | 46,99940 Kč | 23 499,70 Kč |
| 1 000 | 44,77194 Kč | 44 771,94 Kč |
| 5 000 | 41,31915 Kč | 206 595,75 Kč |
| Unit Price without VAT: | 104,57000 Kč |
|---|---|
| Unit Price with VAT: | 126,52970 Kč |








