3 Position Barrier Block Jumper Around Barrier, Spade
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

278A11-3

DigiKey Part Number
278A11-3-ND
Manufacturer
Manufacturer Product Number
278A11-3
Description
JUMPER BARRIER BLK 3POS SPADE
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
3 Position Barrier Block Jumper Around Barrier, Spade
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Positions
3
Manufacturer
Curtis Industries
Pitch
0.375" (9.53mm)
Series
Style
Around Barrier, Spade
Packaging
Bulk
For Use With/Related Products
1500, 37000 and 38000 Series
Part Status
Active
Contact Material
Brass
Type
Barrier Block
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
180,84000 Kč80,84 Kč
1068,62100 Kč686,21 Kč
2564,31280 Kč1 607,82 Kč
5061,23860 Kč3 061,93 Kč
10058,31350 Kč5 831,35 Kč
30053,96277 Kč16 188,83 Kč
50052,05236 Kč26 026,18 Kč
1 00049,56914 Kč49 569,14 Kč
2 50046,46882 Kč116 172,05 Kč
Manufacturers Standard Package
Unit Price without VAT:80,84000 Kč
Unit Price with VAT:97,81640 Kč