



T38000030 | |
|---|---|
DigiKey Part Number | 364-T38000030-ND |
Manufacturer | |
Manufacturer Product Number | T38000030 |
Description | CONN BARRIER STRIP 3CIRC 0.375" |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 3 Circuit 0.375" (9.53mm) Barrier Block Connector Screws |
Datasheet | Datasheet |
Category | Wire Gauge 12-22 AWG |
Manufacturer Curtis Industries | Top Termination Screws |
Series | Bottom Termination Closed |
Packaging Bulk | Barrier Type 2 Wall (Dual) |
Part Status Active | Features Flange |
Terminal Block Type Barrier Block | Terminal Screw Material Steel |
Number of Circuits 3 | Terminal Screw Finish Nickel |
Number of Wire Entries 3 | Mounting Type Chassis, Panel |
Pitch 0.375" (9.53mm) | Operating Temperature 105°C |
Number of Rows 1 | Material - Insulation Polypropylene (PP) |
Current Rating (Amps) 20A | Material Flammability Rating UL94 V-0 |
Voltage Rating 300V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 92,39000 Kč | 92,39 Kč |
| 10 | 65,64000 Kč | 656,40 Kč |
| 25 | 57,45880 Kč | 1 436,47 Kč |
| 50 | 52,35220 Kč | 2 617,61 Kč |
| 100 | 48,12740 Kč | 4 812,74 Kč |
| 250 | 43,74052 Kč | 10 935,13 Kč |
| 500 | 41,18968 Kč | 20 594,84 Kč |
| 1 000 | 39,17912 Kč | 39 179,12 Kč |
| 5 000 | 36,05651 Kč | 180 282,55 Kč |
| Unit Price without VAT: | 92,39000 Kč |
|---|---|
| Unit Price with VAT: | 111,79190 Kč |








