6 Position Barrier Block Jumper Around Barrier, Spade
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

278A11-6

DigiKey Part Number
278A11-6-ND
Manufacturer
Manufacturer Product Number
278A11-6
Description
JUMPER BARRIER BLK 6POS SPADE
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
6 Position Barrier Block Jumper Around Barrier, Spade
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Positions
6
Manufacturer
Curtis Industries
Pitch
0.375" (9.53mm)
Series
Style
Around Barrier, Spade
Packaging
Bulk
For Use With/Related Products
1500, 37000 and 38000 Series
Part Status
Active
Contact Material
Brass
Type
Barrier Block
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 153
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1151,19000 Kč151,19 Kč
10128,55000 Kč1 285,50 Kč
25120,49480 Kč3 012,37 Kč
50114,74140 Kč5 737,07 Kč
100109,26310 Kč10 926,31 Kč
300101,11517 Kč30 334,55 Kč
50097,53780 Kč48 768,90 Kč
1 00092,88675 Kč92 886,75 Kč
Manufacturers Standard Package
Unit Price without VAT:151,19000 Kč
Unit Price with VAT:182,93990 Kč