
T38020060 | |
|---|---|
DigiKey Part Number | 364-T38020060-ND |
Manufacturer | |
Manufacturer Product Number | T38020060 |
Description | CONN BARRIER STRIP 6CIRC 0.375" |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 6 Circuit 0.375" (9.53mm) Barrier Block Connector Screws |
Datasheet | Datasheet |
Category | Wire Gauge 12-22 AWG |
Manufacturer Curtis Industries | Top Termination Screws |
Series | Bottom Termination Solder Turret |
Packaging Bulk | Barrier Type 2 Wall (Dual) |
Part Status Active | Features Flange |
Terminal Block Type Barrier Block | Terminal Screw Material Steel |
Number of Circuits 6 | Terminal Screw Finish Nickel |
Number of Wire Entries 6 | Mounting Type Chassis, Panel |
Pitch 0.375" (9.53mm) | Operating Temperature 105°C |
Number of Rows 1 | Material - Insulation Polypropylene (PP) |
Current Rating (Amps) 20A | Material Flammability Rating UL94 V-0 |
Voltage Rating 300V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 152,87000 Kč | 152,87 Kč |
| 10 | 108,39200 Kč | 1 083,92 Kč |
| 25 | 95,34760 Kč | 2 383,69 Kč |
| 50 | 87,35160 Kč | 4 367,58 Kč |
| 100 | 80,81080 Kč | 8 081,08 Kč |
| 250 | 74,09776 Kč | 18 524,44 Kč |
| 500 | 70,22824 Kč | 35 114,12 Kč |
| 1 000 | 67,19486 Kč | 67 194,86 Kč |
| Unit Price without VAT: | 152,87000 Kč |
|---|---|
| Unit Price with VAT: | 184,97270 Kč |








