
1506-ST | |
|---|---|
DigiKey Part Number | 364-1506-ST-ND |
Manufacturer | |
Manufacturer Product Number | 1506-ST |
Description | CONN BARRIER STRIP 6CIRC 0.375" |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 6 Circuit 0.375" (9.53mm) Barrier Block Connector Screws with Solder Lugs, Dual |
Datasheet | Datasheet |
Category | Wire Gauge 10-22 AWG |
Manufacturer Curtis Industries | Top Termination Screws with Solder Lugs, Dual |
Series | Bottom Termination Closed |
Packaging Bulk | Barrier Type 2 Wall (Dual) |
Part Status Active | Features Flange |
Terminal Block Type Barrier Block | Terminal Screw Finish Tin |
Number of Circuits 6 | Mounting Type Chassis, Panel |
Number of Wire Entries 12 | Operating Temperature 110°C |
Pitch 0.375" (9.53mm) | Material - Insulation Polyphenylene Oxide (PPO) |
Number of Rows 2 | Material Flammability Rating UL94 V-0 |
Current Rating (Amps) 20A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 192,55000 Kč | 192,55 Kč |
| 10 | 136,55000 Kč | 1 365,50 Kč |
| 30 | 117,69367 Kč | 3 530,81 Kč |
| 50 | 110,66360 Kč | 5 533,18 Kč |
| 100 | 102,68860 Kč | 10 268,86 Kč |
| 250 | 94,53972 Kč | 23 634,93 Kč |
| 500 | 89,85884 Kč | 44 929,42 Kč |
| 1 000 | 86,19826 Kč | 86 198,26 Kč |
| Unit Price without VAT: | 192,55000 Kč |
|---|---|
| Unit Price with VAT: | 232,98550 Kč |




