
1506W | |
|---|---|
DigiKey Part Number | 364-1506W-ND |
Manufacturer | |
Manufacturer Product Number | 1506W |
Description | CONN BARRIER STRIP 6CIRC 0.375" |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 6 Circuit 0.375" (9.53mm) Barrier Block Connector Screws with Captive Plate |
Datasheet | Datasheet |
Category | Wire Gauge 10-22 AWG |
Manufacturer Curtis Industries | Top Termination Screws with Captive Plate |
Series | Bottom Termination Closed |
Packaging Box | Barrier Type 2 Wall (Dual) |
Part Status Active | Features Flange |
Terminal Block Type Barrier Block | Terminal Screw Material Steel |
Number of Circuits 6 | Mounting Type Chassis, Panel |
Number of Wire Entries 12 | Operating Temperature 110°C |
Pitch 0.375" (9.53mm) | Material - Insulation Polyphenylene Oxide (PPO) |
Number of Rows 2 | Material Flammability Rating UL94 V-0 |
Current Rating (Amps) 20A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 181,42000 Kč | 181,42 Kč |
| 10 | 128,61300 Kč | 1 286,13 Kč |
| 25 | 113,36400 Kč | 2 834,10 Kč |
| 50 | 104,06180 Kč | 5 203,09 Kč |
| 100 | 96,49000 Kč | 9 649,00 Kč |
| 250 | 88,73924 Kč | 22 184,81 Kč |
| 500 | 84,28388 Kč | 42 141,94 Kč |
| 1 000 | 80,79757 Kč | 80 797,57 Kč |
| Unit Price without VAT: | 181,42000 Kč |
|---|---|
| Unit Price with VAT: | 219,51820 Kč |










