
JB2-03/J | |
|---|---|
DigiKey Part Number | 283-5149-ND |
Manufacturer | |
Manufacturer Product Number | JB2-03/J |
Description | JUMPER BARRIER BLK 3POS SPADE |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 3 Position Barrier Block Jumper Around Barrier, Spade |
Datasheet | Datasheet |
Category | Number of Positions 3 |
Manufacturer Eaton - Electronics Division | Pitch 0.375" (9.53mm) |
Packaging Bulk | Style Around Barrier, Spade |
Part Status Active | For Use With/Related Products Magnum® A2000, CB2000 and LP2000 Series |
Type Barrier Block |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,69000 Kč | 18,69 Kč |
| 10 | 15,91600 Kč | 159,16 Kč |
| 25 | 14,90840 Kč | 372,71 Kč |
| 50 | 14,19880 Kč | 709,94 Kč |
| 100 | 13,51850 Kč | 1 351,85 Kč |
| 300 | 12,50780 Kč | 3 752,34 Kč |
| 500 | 12,06504 Kč | 6 032,52 Kč |
| 1 000 | 11,48885 Kč | 11 488,85 Kč |
| 2 500 | 10,76937 Kč | 26 923,42 Kč |
| Unit Price without VAT: | 18,69000 Kč |
|---|---|
| Unit Price with VAT: | 22,61490 Kč |


