
T38001030 | |
|---|---|
DigiKey Part Number | 364-T38001030-ND |
Manufacturer | |
Manufacturer Product Number | T38001030 |
Description | CONN BARRIER STRIP 3CIRC 0.375" |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 3 Circuit 0.375" (9.53mm) Barrier Block Connector Screws with Captive Plate |
Datasheet | Datasheet |
Category | Voltage Rating 300V |
Manufacturer Curtis Industries | Wire Gauge 12-22 AWG |
Series | Top Termination Screws with Captive Plate |
Packaging Bulk | Bottom Termination Closed |
Part Status Active | Barrier Type 2 Wall (Dual) |
Terminal Block Type Barrier Block | Features Flange |
Number of Circuits 3 | Mounting Type Chassis, Panel |
Number of Wire Entries 3 | Operating Temperature 105°C |
Pitch 0.375" (9.53mm) | Material - Insulation Polypropylene (PP) |
Number of Rows 1 | Material Flammability Rating UL94 V-0 |
Current Rating (Amps) 20A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 89,03000 Kč | 89,03 Kč |
| 10 | 63,33000 Kč | 633,30 Kč |
| 25 | 55,42640 Kč | 1 385,66 Kč |
| 50 | 50,47920 Kč | 2 523,96 Kč |
| 100 | 46,38460 Kč | 4 638,46 Kč |
| 250 | 42,12956 Kč | 10 532,39 Kč |
| 500 | 39,65430 Kč | 19 827,15 Kč |
| 1 000 | 37,70170 Kč | 37 701,70 Kč |
| 5 000 | 34,66892 Kč | 173 344,60 Kč |
| Unit Price without VAT: | 89,03000 Kč |
|---|---|
| Unit Price with VAT: | 107,72630 Kč |








